
Ferrite Core RM Core N41-Material 400nH 5%
Checking distributor stock and pricing after the page loads.
| Height | 12.3mm |
| Inductance | 400nH |
| Inside Diameter | 12.8mm |
| Length | 37.6mm |
| Outside Diameter | 25mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B65815 |
| Tolerance | 5% |
| Width | 16.1mm |
| RoHS | Compliant |