Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B65816C1512T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B65816C1512T001 technical specifications.
| Product Length (mm) | 28.4 |
| Product Depth (mm) | 45.2 |
| Type | Coil Former |
| Material | Polyterephthalate |
| Color | Black |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65816C1512T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.