
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
TDK B65816N1012D1 technical specifications.
| Depth | 18mm |
| Material | Plastic |
| Max Operating Temperature | 180°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Coil Former |
| Termination | Pin |
| RoHS | Compliant |
No datasheet is available for this part.