TDK B65819J0000R097 technical specifications.
| Height | 6.75mm |
| Inductance | 2700nH |
| Length | 20.3mm |
| Package Quantity | 250 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | B65819 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65819J0000R097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.