TDK B65819J160J41 technical specifications.
| Height | 13.5mm |
| Length | 20.3mm |
| Package Quantity | 250 |
| Tolerance | 5% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65819J160J41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.