TDK B65820B2001X000 technical specifications.
| Core Material | Steel |
| Mount | Clamp |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65820 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65820B2001X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
