TDK B65820W1008D001 technical specifications.
| Core Material | Plastic |
| Inside Diameter | 7.3mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.54mm |
| Outside Diameter | 14.65mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65820 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65820W1008D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
