
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
Checking distributor stock and pricing after the page loads.
TDK B65822F1008T001 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Polymer |
| Inside Diameter | 5mm |
| Lead Pitch | 3.81mm |
| Outside Diameter | 10.1mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65822 |
| RoHS | Not Compliant |
