TDK B65848D1010D001 technical specifications.
| Inside Diameter | 9.1mm |
| Lead Diameter | 0.45mm |
| Outside Diameter | 15.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65848 |
| Termination | Pin |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65848D1010D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
