TDK B65875A0000R095 technical specifications.
| Height | 10.1mm |
| Inductance | 3300nH |
| Length | 20.5mm |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | B65875A |
| Tolerance | 30% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65875A0000R095 to view detailed technical specifications.
No datasheet is available for this part.