TDK B65877B0000R049 technical specifications.
| Height | 10.08mm |
| Inductance | 3850nH |
| Length | 26.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65877B |
| Tolerance | 30% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65877B0000R049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.