TDK B65878E1012D001 technical specifications.
| Inside Diameter | 12.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.81mm |
| Outside Diameter | 21.6mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65878E |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65878E1012D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
