Ferrite Core PQ Core N49-Material 3900nH -20% to 30%
TDK B65883B0000R049 technical specifications.
| Type | PQ Core |
| Typical Inductance | 3900nH |
| Product Length | 40.5mm |
| Product Depth | 28mm |
| Height | 15.15mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65883B0000R049 to view detailed technical specifications.
No datasheet is available for this part.