TDK B65884E0012D001 technical specifications.
| Core Material | Plastic |
| Inside Diameter | 15.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 5.08mm |
| Outside Diameter | 35mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65884E |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65884E0012D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
