Ferrite Core RM Core N49-Material 5100nH -20% to 30%
TDK B65887P0000R049 technical specifications.
| Type | RM Core |
| Typical Inductance | 5100nH |
| Product Length | 42.2mm |
| Product Depth | 20.5mm |
| Application | Compact Transformer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65887P0000R049 to view detailed technical specifications.
No datasheet is available for this part.