TDK B65888C1512T001 technical specifications.
| Product Length (mm) | 48.4 |
| Product Height (mm) | 29.2 |
| Product Depth (mm) | 31.4 |
| Mounting | Through Hole |
| Type | Coil Former |
| Material | Polyterephthalate |
| Color | Black |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65888C1512T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.