
Ferrite Accessories Coil Former Black Plastic
Checking distributor stock and pricing after the page loads.
TDK B65888N1010D001 technical specifications.
| Core Material | Plastic |
| Inside Diameter | 16.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.08mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B65888 |
| Termination | Pin |
| RoHS | Not Compliant |
