TDK B65982E0012D001 technical specifications.
| Inside Diameter | 20.8mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 7.62mm |
| Outside Diameter | 43mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65982E |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65982E0012D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
