TDK B66202B1108T001 technical specifications.
| Core Material | Polyterephthalate |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.81mm |
| Package Quantity | 1725 |
| Packaging | Bulk |
| Series | B66202 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B66202B1108T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
