
Ferrite Accessories Coil Former Black Polyterephthalate
Checking distributor stock and pricing after the page loads.
TDK B66206W1110T001 technical specifications.
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.81mm |
| Package Quantity | 735 |
| Packaging | Bulk |
| Series | B66206 |
| Termination | Pin |
| RoHS | Compliant |