TDK B66208W1010T001 technical specifications.
| Lead Diameter | 0.7mm |
| Lead Pitch | 5.08mm |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | B66208 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B66208W1010T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
