Ferrite Core ELP Core N49-Material 3900nH 25%
TDK B66287G0000X149 technical specifications.
| Inductance | 3900nH |
| Length | 31.75mm |
| Package Quantity | 304 |
| Packaging | Bulk |
| Series | B66287 |
| Tolerance | 25% |
| Width | 20.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66287G0000X149 to view detailed technical specifications.
No datasheet is available for this part.