TDK B66287G0000X192 technical specifications.
| Length | 31.75mm |
| Package Quantity | 304 |
| Packaging | Bulk |
| Series | B66287 |
| Tolerance | 0.05% |
| Width | 20.35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66287G0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.