TDK B66289GX149 technical specifications.
| Height | 8.25mm |
| Length | 38.1mm |
| Package Quantity | 480 |
| Tolerance | 25% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66289GX149 to view detailed technical specifications.
No datasheet is available for this part.