Ferrite Core E Core N87-Material 550nH -20% to 30%
TDK B66302G0000X187 technical specifications.
| Inductance | 550nH |
| Length | 9mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B66302 |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66302G0000X187 to view detailed technical specifications.
No datasheet is available for this part.