TDK B66302GX130 technical specifications.
| Depth | 2mm |
| Height | 4.1mm |
| Inductance | 1uH |
| Length | 9mm |
| Package Quantity | 5000 |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66302GX130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.