Sign in to ask questions about the TDK B66303G0000X138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B66303G0000X138 technical specifications.
| Package/Case | E |
| Inductance | 1400nH |
| Length | 5.25mm |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Series | B66303 |
| Tolerance | 40% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66303G0000X138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.