Ferrite Core E Core N45-Material 950nH -20% to 30%
Checking distributor stock and pricing after the page loads.
| Type | E Core |
| Typical Inductance | 950nH |
| Product Length | 12.6mm |
| Product Depth | 3.7mm |
| Height | 6.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |