TDK B66329GX195 technical specifications.
| Height | 21.2mm |
| Length | 42mm |
| Package Quantity | 120 |
| Tolerance | 30% |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66329GX195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.