
Ferrite Accessories Coil Former Black Polyterephthalate
Checking distributor stock and pricing after the page loads.
TDK B66359B1013T001 technical specifications.
| Inside Diameter | 21.5mm |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5.08mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B66359 |
| Termination | Pin |
| RoHS | Compliant |
