TDK B66362B1014T001 technical specifications.
| Inside Diameter | 25.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66362 |
| Termination | Pin |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66362B1014T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
