TDK B66362B1014T1 technical specifications.
| Depth | 33.1mm |
| Length | 39.6mm |
| Material | Polyterephthalate |
| Max Operating Temperature | 155°C |
| Package Quantity | 100 |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66362B1014T1 to view detailed technical specifications.
No datasheet is available for this part.