
The B66362W1014T001 ferrite core from TDK is a polyterephthalate material with an inside diameter of 20.9mm and an outside diameter of 25.4mm. It is designed to operate at a maximum temperature of 180°C. The ferrite core is packaged in bulk quantities of 100 units. It features a pin termination style.
Checking distributor stock and pricing after the page loads.
TDK B66362W1014T001 technical specifications.
| Inside Diameter | 20.9mm |
| Material | Polyterephthalate |
| Max Operating Temperature | 180°C |
| Outside Diameter | 25.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B66362 |
| Termination | Pin |
| Weight | 1.410958oz |
| RoHS | Compliant |