Sign in to ask questions about the TDK B66363G0100X127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B66363G0100X127 technical specifications.
| Inductance | 100nH |
| Length | 38.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B66363 |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G0100X127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.