Ferrite Core ETD Core N27-Material 262nH
TDK B66365G1000X127 technical specifications.
| Height | 22.5mm |
| Inductance | 1000nH |
| Length | 43.8mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | B66365 |
| Weight | 3.315752oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G1000X127 to view detailed technical specifications.
No datasheet is available for this part.