TDK B66366W1018T001 technical specifications.
| Inside Diameter | 17.7mm |
| Outside Diameter | 32.3mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | B66366 |
| Termination | Pin |
| Weight | 3.315752oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66366W1018T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
