Ferrite Core ETD Core N27-Material 525nH
TDK B66367G0500X127 technical specifications.
| Inductance | 500nH |
| Length | 48.5mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | B66367 |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G0500X127 to view detailed technical specifications.
No datasheet is available for this part.