TDK B66368W1020T001 technical specifications.
| Inside Diameter | 19.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Outside Diameter | 35.9mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B66368 |
| Termination | Pin |
| Weight | 4.373971oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66368W1020T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.