
TDK B66395G0000X197 technical specifications.
| Package/Case | 127 |
| Depth | 19.3mm |
| Height | 27.8mm |
| Length | 54.5mm |
| Package Quantity | 81 |
| Reach SVHC Compliant | No |
| Series | B66395 |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395G0000X197 to view detailed technical specifications.
No datasheet is available for this part.