TDK B66395G1500X127 technical specifications.
| Type | ETD Core |
| Typical Inductance | 287nH |
| Product Length | 54.5mm |
| Product Depth | 19.3mm |
| Height | 27.8mm |
| Application | SMPS Transformer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66395G1500X127 to view detailed technical specifications.
No datasheet is available for this part.