TDK B66395G200X187 technical specifications.
| Height | 27.8mm |
| Length | 54.5mm |
| Package Quantity | 81 |
| Tolerance | 30% |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395G200X187 to view detailed technical specifications.
No datasheet is available for this part.