TDK B66395G2500X127 technical specifications.
| Height | 27.8mm |
| Inductance | 2500nH |
| Length | 54.5mm |
| Package Quantity | 81 |
| Packaging | Bulk |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66395G2500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.