TDK B66396W1022T001 technical specifications.
| Depth | 61.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 61.6mm |
| Material | Polyterephthalate |
| Package Quantity | 75 |
| Reach SVHC Compliant | No |
| Series | B66396 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66396W1022T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
