TDK B66397G3000X187 technical specifications.
| Height | 31.2mm |
| Length | 59.8mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Tolerance | 0.03% |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66397G3000X187 to view detailed technical specifications.
No datasheet is available for this part.