TDK B66398W1024T001 technical specifications.
| Depth | 49.2mm |
| Flammability Rating | UL94 V-0 |
| Length | 66.9mm |
| Material | Polyterephthalate |
| Max Operating Temperature | 180°C |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | B66398 |
| Width | 66.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66398W1024T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.