Ferrite Core EFD Core N49-Material 370nH -20% to 30%
TDK B66411G0000X149 technical specifications.
| Inductance | 370nH |
| Length | 10.5mm |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Series | B66411 |
| Tolerance | 30% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66411G0000X149 to view detailed technical specifications.
No datasheet is available for this part.