Ferrite Core ELP Core N49-Material 2100nH 25%
TDK B66453G0000X149 technical specifications.
| Inductance | 2100nH |
| Length | 18mm |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Series | B66453 |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.