TDK B66453G0000X197 technical specifications.
| Length | 18mm |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Series | B66453 |
| Tolerance | 0.15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66453G0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.