Ferrite Core ELP Core N97-Material 5250nH 25%
TDK B66455G0000X197 technical specifications.
| Inductance | 4600nH |
| Length | 21.8mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | B66455 |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66455G0000X197 to view detailed technical specifications.
No datasheet is available for this part.