TDK B66457G0000X197 technical specifications.
| Inductance | 5700nH |
| Length | 31.75mm |
| Package Quantity | 304 |
| Packaging | Bulk |
| Series | B66457 |
| Tolerance | 25% |
| Width | 20.35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66457G0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.